Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200332..
Order Code3518114
Product RangeCOMBICON MSTBT
Also Known As2200332, MSTBT 2,5 HC/ 4-STP GY7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.290 |
| 5+ | €6.390 |
| 10+ | €5.290 |
| 20+ | €4.740 |
| 50+ | €4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200332..
Order Code3518114
Product RangeCOMBICON MSTBT
Also Known As2200332, MSTBT 2,5 HC/ 4-STP GY7035
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage630V
Product RangeCOMBICON MSTBT
SVHCNo SVHC (25-Jun-2025)
Product Overview
2200332 is a MSTBT 2,5 HC/ 4-STP GY7035 - PCB connector with 2.5mm² nominal cross section.
- Orthogonal plug-in screw connection
- Internationally recognized and proven screw connection with tension sleeve
- 16A nominal current and 250V nominal voltage (UN)
- 320V rated voltage (III/2)
- Single row, 5mm pitch, 4 potential, socket connection type
- Cu alloy contact material
- Hot-dip tin-plated surface
- Light grey (7035) colour (housing)
- 0.2mm² to 2.5mm² conductor cross section rigid
- 7mm stripping length
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON MSTBT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00664