Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €360.000 |
5+ | €352.800 |
Product Information
Product Overview
QUINT-PS/12DC/24DC/ 5 is a primary-switched QUINT DC/DC converter for DIN rail mounting with SFB technology. This converter with maximum functionality DC to DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. This is magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, the preventive function monitoring, as it reports critical operating states before errors occur. Approved by EN 50121-4, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 60950-1 (SELV), EN 60204-1 (PELV), DIN VDE 0100-410, UL/C-UL listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D(Hazardous Location).
- Nominal input voltage is 12VAC, nominal output voltage is 24VDC ±1 %
- Output power is 120W, nominal output current is 5A (-25°C to 60°C), efficiency is <gt/> 90%
- Constant voltage output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation for setting up independent supply systems
- Degree of protection is IP20
- Metal housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating is 2.5%/K)
- Dimension is (W x H x D) 32 x 130 x 125mm
Technical Specifications
ITE
120W
24V
-
-
Fixed
12V
-
9V
QUINT-PS Series
2:1
1 Output
5A
-
1.5kV
DIN Rail
-
-
18V
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate