Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320144
Order Code2778137
Product RangeQUINT-PS Series
Also Known As2320144, QUINT-PS/48DC/24DC/ 5
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €367.100 |
5+ | €359.760 |
Price for:Each
Minimum: 1
Multiple: 1
€367.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320144
Order Code2778137
Product RangeQUINT-PS Series
Also Known As2320144, QUINT-PS/48DC/24DC/ 5
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
DC / DC Converter MountingDIN Rail
Input Voltage DC Nom48V
Width-
Height-
Depth-
Input Voltage DC Min30V
Input Voltage DC Max60V
Product RangeQUINT-PS Series
Product Overview
2320144 is a primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) technology. QUINT DC/DC converter with maximum functionality DC/DC converter alters the voltage level, regenerates the voltage at the end of long cables or enables the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converter magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection.
- Nominal input voltage of 48VDC
- Input voltage range from 30VDC to 60VDC
- Inrush current of < 5A (typical)
- 10A (slow-blow, internal) input fuse
- Varistor transient surge protection
- Efficiency of > 91.5%
- Pluggable screw connection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
48V
Height
-
Input Voltage DC Min
30V
Product Range
QUINT-PS Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Mounting
DIN Rail
Width
-
Depth
-
Input Voltage DC Max
60V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463571