7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €296.400 |
Product Information
Product Overview
QUINT-ORING/24DC/2X20/1X40 active QUINT redundancy module for DIN rail mounting with ACB technology and monitoring functions. It including mounted UTA 107/30 universal DIN rail adapter. QUINT ORING modules doubles the service life of redundantly operated power supplies by evenly utilizing the power supply units. The load current is automatically distributed symmetrically. This service life of the redundant solution is doubled and has uniform distribution of the load, save energy, permanent monitoring of redundancy and consistent redundancy up to the load. Approved by UL/C-UL listed UL 508 UL/C-UL Recognized UL 60950-1, UL , UL ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C, D(Hazardous Location), EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), IEC 60950-1 (SELV) and EN 60204-1 (PELV), ISA-S71.04-1985 G3 Harsh Group A.
- Nominal input voltage is 24VDC, efficiency is <gt/>98%, nominal output voltage is 0.2V (<lt/> DC input)
- Nominal output current is 40A (increasing power), 20A (Redundancy)
- Save energy, permanent monitoring of redundancy
- Consistent redundancy up to the load
- Degree of protection is IP20
- Screw input and output connection
- Metal (AlMg3) housing
- Ambient temperature range from -25°C to 70°C
- Dimension is (W x H x D) 30 x 130 x 125mm
Technical Specifications
Phoenix Contact Quint Series DIN Rail Mounting Power Supplies
QUINT ORING Series
Redundancy Module
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate