Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320539
Order Code2778140
Product RangeQUINT CAP Series
Also Known As2320539, QUINT4-CAP/24DC/5/4KJ
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €517.700 |
Price for:Each
Minimum: 1
Multiple: 1
€517.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320539
Order Code2778140
Product RangeQUINT CAP Series
Also Known As2320539, QUINT4-CAP/24DC/5/4KJ
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT CAP Series
SVHCLead (21-Jan-2025)
Product Overview
QUINT4-CAP/24DC/5/4KJ is a capacity module with maintenance-free energy storage based on double-layer capacitor, DIN rail mounting. The maintenance-free QUINT CAP capacity module is ideal for cyclical failures lasting up to 30 seconds. It combines an electronic switch-over unit and maintenance-free, capacitor-based energy storage in the same housing. The USB interface makes it convenient to shut down your PC. Approved by UL/C-UL Listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D (hazardous location), CAN/CSA-C22.2 No. 107.1-01, UL 60950-1.
- Input voltage is 24VDC (SELV), nominal output voltage is 24VDC (depending on the input voltage)
- Output power is 120W, nominal output current is 5A(depending on output current)
- Efficiency is <gt/> 97% (with charged energy storage device)
- Convenient shutdown of PCs, maintenance-free with a long service life
- Degree of protection is IP20, space savings(compact design), long buffer time( high memory capacity)
- Lockable USB interface for connecting to industrial PCs
- Metal housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 60°C (<gt/> 40°C derating 1 %/K)
- Dimension is (W x H x D) 94 x 130 x 125mm
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (21-Jan-2025)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
QUINT CAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.474
Product traceability