Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713645
Order Code1082621
Also Known As2713645, ME 17,5 TBUS 1,5/ 5-ST-3,81 KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €8.280 |
Price for:Each
Minimum: 50
Multiple: 50
€414.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713645
Order Code1082621
Also Known As2713645, ME 17,5 TBUS 1,5/ 5-ST-3,81 KMGY
Technical Datasheet
Enclosure TypeModular
External Height - Metric20mm
External Width - Metric36mm
External Depth - Metric-
Enclosure Material-
Body ColourGrey
IP Rating-
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.42"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Modular
External Width - Metric
36mm
Enclosure Material
-
IP Rating
-
External Height - Imperial
0.79"
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
20mm
External Depth - Metric
-
Body Colour
Grey
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005