Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2761619
Order Code1216704
Product RangeSUBCON
Also Known As2761619, SUBCON 25/F-SH
Technical Datasheet
11 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.760 |
5+ | €65.550 |
10+ | €63.330 |
25+ | €61.120 |
50+ | €57.320 |
Price for:Each
Minimum: 1
Multiple: 1
€67.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2761619
Order Code1216704
Product RangeSUBCON
Also Known As2761619, SUBCON 25/F-SH
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2761619 is a 25-position female D-sub Bus PCB Receptacle with the screw connection and <lt/>35° one cable entry. This SUBCON 25/F-SH connector has easy mounting. The housing is made of metal-plated ABS. Modbus signals are supported.
- Easy assembly
- Assembly under field conditions
- High level of EMC
- Flexibility in terms of cable entry selection
- For universal use
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08