Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2814728
Order Code1706201
Also Known As2814728, MCR-S10-50-UI-DCI-NC
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €483.230 |
Price for:Each
Minimum: 1
Multiple: 1
€483.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2814728
Order Code1706201
Also Known As2814728, MCR-S10-50-UI-DCI-NC
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Power Consumption-
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Product Overview
The MCR-S10-50-UI-DCI-NC is a MCR Current Measuring Transducer, programmable and configurable, for measuring direct, alternating and distorted currents, with relay and transistor output, input current 0 to 10 to 0 to 50A, unconfigured.
- 3-way Isolation
- True rms value measurement
- Current measuring input
- Device can be set via DIP switches or MCR/PI-CONF-WIN configuration software
Applications
Test & Measurement
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
20VDC
Power Consumption
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12