Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864082
Order Code2885848
Product RangeMINI MCR
Also Known As2864082, MINI MCR-SL-UI-F
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €215.570 |
Price for:Each
Minimum: 1
Multiple: 1
€215.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864082
Order Code2885848
Product RangeMINI MCR
Also Known As2864082, MINI MCR-SL-UI-F
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputFrequency
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI MCR
SVHCLead (25-Jun-2025)
Product Overview
2864082 is a MINI MCR-SL-UI-F - frequency measuring transducer. The 6.2mm wide configurable analogue frequency transducer MINI MCR-SL-UI-F is used for converting analogue standard signals into frequency signals or into pulse width modulated (PWM) signals. This is highly-compact analogue-to-frequency transducer for electrical isolation, amplification, conversion, and filtering of standard signals to create frequencies or PWM signals.
- Power supply possible via the foot element (TBUS)
- Error indication via diagnostic LED and analogue signal
- PWM output of 5 to 95%
- Input and output signals can be configured via DIP switches
- Configurable interference filter
- 3-way isolation
- 24VDC nominal supply voltage
- Max. current consumption is < 10mA (at 24V DC)
- Screw connection method and M3 screw thread
- Green PBT housing, 2 degree of pollution
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Frequency
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI MCR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1083