Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.880 |
5+ | €53.840 |
10+ | €51.800 |
Product Information
Product Overview
QUINT-UPS/24DC/12DC/5/24DC/10uninterruptible power supply with IQ technology for DIN rail mounting. This UPS module for 24VDC with output currents ranging from 5 to 40A allows you to create a custom solution combining a power supply, UPS module, and energy storage. It is easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface and optimum use of the buffer time and preventive monitoring of the energy storage. It has fast tripping of standard circuit breakers with SFB technology. This has Rapid battery charging, comprehensive signalling and parameterization. It optimum protection with dip coating for 100% humidity. Approved by UL Listed UL 508, UL/C-UL Recognized UL 60950-1, EN 50121-4, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV).
- Nominal input voltage range from 18 to 30VDC, output power is 240W
- Nominal output voltage is 24VDC, nominal output current is 10A, 5A(-25°C to 60°C)
- Efficiency is <gt/>98%, <gt/>93%(main operation, with charged energy storage)
- One UPS module two voltages
- Maximum flexibility
- Degree of protection is IP20
- Screw input and output connection
- Aluminium housing
- Ambient temperature range from -25°C to 70°C
- Dimension is (W x H x D) 35 x 130 x 125mm
Technical Specifications
ITE
30W
1.25A
-
-
-
Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
UNO POWER Series
Technical Docs (2)
Alternatives for 2902991
2 Products Found
Legislation and Environmental
Product Compliance Certificate