Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904605
Order Code3498833
Product RangeQUINT POWER Series
Also Known As2904605, QUINT4-PS/1AC/12DC/2.5/PT
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.100 |
5+ | €104.960 |
10+ | €102.820 |
Price for:Each
Minimum: 1
Multiple: 1
€107.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904605
Order Code3498833
Product RangeQUINT POWER Series
Also Known As2904605, QUINT4-PS/1AC/12DC/2.5/PT
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCLead (21-Jan-2025)
Product Overview
QUINT4-PS/1AC/12DC/2.5/PT is a primary-switched power supply unit for QUINT POWER, push-in connection, DIN rail mounting, 1-phase input. Approved by UL Listed UL 61010-1 UL Listed UL 61010-2-201, UL 1310 class 2 power units, ANSI/UL 121201 class I, division 2, groups A, B, C, D, (hazardous location).
- Nominal input voltage range from 100VAC to 240VAC(-15% to +10%), nominal output voltage is 12VDC
- Output power is 30W/38W/54W, nominal output current is 2.5A
- Typical efficiency is 89.5% (120VAC), 90.9% (230VAC)
- Starting of heavy loads with dynamic boost
- Preventive function monitoring indicates critical operating states before errors occur
- Degree of protection is IP20
- Plastic housing material
- Push-in input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating 2.5 %/K)
- Dimension is (W x H x D) 22.5 x 106 x 90mm
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238