Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €341.800 |
Product Information
Product Overview
2904608 is a QUINT4-PS/1AC/12DC/15 - primary-switched power supply unit with free choice of output characteristic curve, SFB (Selective Fuse Breaking) Technology. The fourth generation of the high-performance QUINT POWER power supply ensures superior system availability by means of new functions. Signalling thresholds and characteristic curves can be individually adjusted via the NFC interface. The unique SFB technology and preventive function monitoring of the QUINT POWER power supply increase the availability of your application. Power reserve for easy system extension thanks to static boost with sustained power of up to 125% and ability to start difficult loads thanks to dynamic boost with up to 200% for 5 seconds.
- Preventive function monitoring indicates critical operating states before errors occur
- Adjustable signalling thresholds and curves via NFC optimize system availability
- High immunity with gas-filled surge arrester and >20ms mains failure bridging time
- Robust design thanks to metal housing and wide temperature range from -40°C to +70°C
- Worldwide use thanks to the wide range input and international approval package
- Nominal input voltage range 100 to 240VAC and 12VDC nominal output voltage
- 15A nominal output current (IN), 180W output power
- Transient surge protection
- Horizontal DIN rail NS 35, EN 60715 mounting position and screw connection
- Degree of protection IP20
Technical Specifications
ITE
180W
15A
-
-
-
Fixed
Lead (21-Jan-2025)
1 Output
12VDC
-
-
-
240V AC
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate