Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905008
Order Code2778150
Product RangeQUINT-PS Series
Also Known As2905008, QUINT-PS/48DC/48DC/5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €484.600 |
5+ | €474.910 |
Price for:Each
Minimum: 1
Multiple: 1
€484.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905008
Order Code2778150
Product RangeQUINT-PS Series
Also Known As2905008, QUINT-PS/48DC/48DC/5
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
DC / DC Converter MountingDIN Rail
Width-
Height-
Depth-
Input Voltage DC Min30V
Input Voltage DC Max60V
Product RangeQUINT-PS Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
-
Input Voltage DC Min
30V
Product Range
QUINT-PS Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Width
-
Depth
-
Input Voltage DC Max
60V
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1188