Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906239
Order Code2885917
Also Known As2906239, MACX MCR-VAC
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €463.800 |
Price for:Each
Minimum: 1
Multiple: 1
€463.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906239
Order Code2885917
Also Known As2906239, MACX MCR-VAC
Technical Datasheet
Transducer FunctionAC Voltage Input
Measured VoltageAC
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Supply Voltage Range19.2V DC to 30V DC
Primary Voltage Nom660VAC
Accuracy-
Input Current45mA
External Depth114.5mm
Sensor MountingDIN Rail
Operating Temperature Min-25°C
Output Current Max22mA
Operating Temperature Max60°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Transducer Function
AC Voltage Input
Supply Voltage Min
19.2VDC
Supply Voltage Range
19.2V DC to 30V DC
Accuracy
-
External Depth
114.5mm
Operating Temperature Min
-25°C
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Measured Voltage
AC
Supply Voltage Max
30VDC
Primary Voltage Nom
660VAC
Input Current
45mA
Sensor Mounting
DIN Rail
Output Current Max
22mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2262