Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907990
Order Code4256048
Product RangeQUINT CHARGER Series
Also Known AsQUINT4-CHARGER/1AC/24DC/10, 2907990
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €522.730 |
Price for:Each
Minimum: 1
Multiple: 1
€522.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907990
Order Code4256048
Product RangeQUINT CHARGER Series
Also Known AsQUINT4-CHARGER/1AC/24DC/10, 2907990
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC250V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT CHARGER Series
SVHCLead (21-Jan-2025)
Product Overview
2907990 is a QUINT4-CHARGER/1AC/24DC/10 battery charger. Approved by UL Listed UL 61010-1, UL/C-UL Listed ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C. Standard and regulation such as IEC 61010 (SELV) / (PELV) safety extra-low voltage, DIN VDE 0100-410 safe isolation, IEC 61010-1 safety for equipment for measurement, control, and laboratory use.
- I protection and II EN 61010-1 overvoltage category
- 2 degree of pollution
- Input voltage range from 100V AC to 240V AC and 110V DC to 250V DC
- Frequency range (fN) from 50Hz to 60Hz ±10%
- Current consumption of 2.7A (100V AC) and 1.2A (240V AC), 2.4A (110V DC) and 1.1A (250V DC)
- Input fuse of 6.3A (internal (device protection), slow-blow)
- Short-circuit-proof and no-load proof
- MINI-USB type B interface
- Nominal output voltage of 24V DC and nominal output current (IN) of10A
- VRLA, VRLA-WTR, LI-ION (LiFePO4) battery technology
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (21-Jan-2025)
Input Voltage DC
250V
Output Voltage
24VDC
Product Range
QUINT CHARGER Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942