Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908215
Order Code2885926
Product RangeRIF-1
Also Known As2908215, RIF-1-RPT-LDP-24DC/2X21/FG
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.700 |
5+ | €37.930 |
10+ | €37.150 |
Price for:Each
Minimum: 1
Multiple: 1
€38.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908215
Order Code2885926
Product RangeRIF-1
Also Known As2908215, RIF-1-RPT-LDP-24DC/2X21/FG
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRIF-1
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsUL
SVHCLead (21-Jan-2025)
Product Overview
2908215 is a RIF-1-RPT-LDP-24DC/2X21/FG relay module with push-in connection. The force-guided coupling relay module is approved for industrial control equipment in accordance with UL 508 (cULus listed). The requirements for Type A in accordance with DIN EN 50205 are satisfied if the circuit is designed as 1 N/O contact / 1 N/C contact.
- Consisting of: relay base, safety relay with force-guided contacts in accordance with DIN EN 50205
- Plug-in display/interference suppression module
- 2 changeover contacts, forcibly actuated contact type
- Nominal input voltage UN of 24V DC and 24V DC coil voltage
- Typical input current at UN is 30mA
- Damping diode protective circuit
- Operating mode: 100% operating factor
- Mechanical service life of approx. 10⁷ cycles
- Degree of protection IP20 (Relay base) and RT II (Relay)
- Ambient temperature (operation) range from -20°C to 50°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
Lead (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RIF-1
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0715