Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909680
Order Code2885934
Product RangePLC
Also Known As2909680, PLC-RPT-230UC/ 1AU/MS/SEN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.970 |
5+ | €23.080 |
10+ | €20.740 |
Price for:Each
Minimum: 1
Multiple: 1
€24.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909680
Order Code2885934
Product RangePLC
Also Known As2909680, PLC-RPT-230UC/ 1AU/MS/SEN
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage220VDC
Contact Current50mA
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsQuick Connect
Contact Voltage VDC36V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
50mA
Relay Mounting
Socket
Contact Voltage VAC
30V
Contact Voltage VDC
36V
Coil Resistance
-
Coil Voltage
220VDC
Product Range
PLC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0313