Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910141
Order Code3223307
Also Known As2910141, PLC-TR-1T-MUL-300M-PT
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.190 |
5+ | €63.220 |
10+ | €61.540 |
Price for:Each
Minimum: 1
Multiple: 1
€66.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910141
Order Code3223307
Also Known As2910141, PLC-TR-1T-MUL-300M-PT
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max300min
Contact ConfigurationSPDT
Contact Current6.3A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24V
Timing Adjustment-
SVHCLead (21-Jan-2025)
Product Overview
2910141 is a PLC-TR-1T-MUL-300M-PT - multi-function timer relay with 4 functions in an ultra-narrow design.
- Adjustable time range (0.1 s - 300min)
- 1 floating PDT contact type
- Push-in connection
- Input voltage range of 24V DC (19.2V DC to 30V DC) and 250V AC maximum switching voltage
- Mechanical service life of 2 x 10⁷ cycles
- 300V AC rated insulation voltage
- Assembly instructions on standard DIN rail NS 35 in accordance with EN 60715
- Push-in connection
- Degree of protection IP20
- Ambient temperature (operation) range from -20°C to 65°C
Technical Specifications
Contact Voltage VDC
-
Time Max
300min
Contact Current
6.3A
Contact Voltage VAC
250V
Nom Input Voltage
24V
SVHC
Lead (21-Jan-2025)
Time Min
0.1s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0718