Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966184
Order Code2315508
Product RangePLC
Also Known As2966184, PLC-RSC- 24UC/21
Technical Datasheet
48 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.990 |
5+ | €18.420 |
10+ | €18.120 |
20+ | €17.810 |
50+ | €17.450 |
Price for:Each
Minimum: 1
Multiple: 1
€18.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966184
Order Code2315508
Product RangePLC
Also Known As2966184, PLC-RSC- 24UC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
Product Overview
The 2966184 is a PLC Interface Relay with SPDT silver tin oxide contact, non latching coil, socket mount, quick-connect terminals and screw connection. This PLC-series features slim design, efficient connection to system cabling using V8 adapter and safe isolation according to DIN EN 50178 between coil and contact. Integrated input circuit and interference suppression circuit.
- 0.26W Power dissipation
- Functional plug-in bridges
- Yellow LED operating voltage display
- Bridge rectifier protective circuit
- -40 to 60°C Ambient operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
PLC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034