Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966265
Order Code2315511
Product RangePLC
Also Known As2966265, PLC-RSC- 24DC/21AU
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.100 |
5+ | €15.620 |
10+ | €15.110 |
20+ | €14.810 |
50+ | €14.510 |
Price for:Each
Minimum: 1
Multiple: 1
€16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966265
Order Code2315511
Product RangePLC
Also Known As2966265, PLC-RSC- 24DC/21AU
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current50mA
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC30VAC
Relay TerminalsQuick Connect
Contact Voltage VDC36VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Product Overview
The 2966265 is a PLC Interface Relay with SPDT silver tin oxide contact, non latching coil, socket mount, quick-connect terminals and screw connection. This PLC-series features slim design, efficient connection to system cabling using V8 adapter and safe isolation according to DIN EN 50178 between coil and contact. Integrated input circuit and interference suppression circuit.
- 0.22W Power dissipation
- Functional plug-in bridges
- Yellow LED operating voltage display
- Protection against reversal polarity diode, free-wheeling diode damping diode protective circuit
- -40 to 60°C Ambient operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
50mA
Relay Mounting
Socket
Contact Voltage VAC
30VAC
Contact Voltage VDC
36VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PLC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033