Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2969401
Order Code1082627
Also Known As2969401, ME 6,2 TBUS-2 1,5/5-ST-3,81KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €10.490 |
Price for:Each
Minimum: 10
Multiple: 10
€104.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2969401
Order Code1082627
Also Known As2969401, ME 6,2 TBUS-2 1,5/5-ST-3,81KMGY
Technical Datasheet
Enclosure TypeModular
External Height - Metric17.65mm
External Width - Metric36.3mm
External Depth - Metric19.4mm
Enclosure Material-
Body Colour-
IP Rating-
NEMA Rating-
External Height - Imperial0.694"
External Width - Imperial1.43"
External Depth - Imperial0.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Modular
External Width - Metric
36.3mm
Enclosure Material
-
IP Rating
-
External Height - Imperial
0.694"
External Depth - Imperial
0.76"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
17.65mm
External Depth - Metric
19.4mm
Body Colour
-
NEMA Rating
-
External Width - Imperial
1.43"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043