Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688666
Order Code3285231
Also Known As2688666, AXL F RS UNI 1H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €340.210 |
Price for:Each
Minimum: 1
Multiple: 1
€340.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688666
Order Code3285231
Also Known As2688666, AXL F RS UNI 1H
Technical Datasheet
No. of Digital Inputs2
No. of Digital Outputs2
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2688666 is an AXL F RS UNI 1H - communication module designed for use within an Axioline F station. The module is used to operate standard I/O devices with serial interfaces on a bus system. Axioline F communication module for serial data transmission, 1 interface can be parameterized as RS‑485/422 or RS‑232 (including bus base module and connectors).
- A serial input and output channel in RS-232, RS-422, and RS-485 format
- Various protocols supported
- Transmission speed can be set up to 250,000 baud (100Mbps)
- Parameterization via the PDI channel
- Device rating plate stored
- Push-in and bus base module connection method (interfaces)
- DIN rail mounting type and any (no temperature derating) mounting position
- Protocols supported: transparent, end-to-end, XON/XOFF, Modbus/RTU (host support)
- IP20 degree of protection
- Ambient temperature (operation) range from -25°C to 60°C
Technical Specifications
No. of Digital Inputs
2
Product Range
-
No. of Digital Outputs
2
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1873