Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688433
Order Code3285227
Also Known As2688433, AXL F SSI1 AO1 1H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €476.930 |
Price for:Each
Minimum: 1
Multiple: 1
€476.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688433
Order Code3285227
Also Known As2688433, AXL F SSI1 AO1 1H
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analogue Outputs1
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analogue Outputs
1
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1882