Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2805083
Order Code3286139
Also Known As2805083, BNC-DV 75
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €97.260 |
Price for:Each
Minimum: 10
Multiple: 10
€972.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2805083
Order Code3286139
Also Known As2805083, BNC-DV 75
Technical Datasheet
Peak Surge Current-
Impedance75ohm
Suppressor MountingDIN Rail
Product Range-
No. of Poles2 Pole
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Surge Current
-
Suppressor Mounting
DIN Rail
No. of Poles
2 Pole
Impedance
75ohm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05293