Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800909
Order Code3251770
Product RangeCB E1 Series
Also Known As2800909, CB E1 24DC/2A S-R P
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.360 |
| 5+ | €52.130 |
| 10+ | €50.070 |
Price for:Each
Minimum: 1
Multiple: 1
€55.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800909
Order Code3251770
Product RangeCB E1 Series
Also Known As2800909, CB E1 24DC/2A S-R P
Technical Datasheet
Product RangeCB E1 Series
Current Rating2A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingPlug In
Load Current Max-
Trip Time-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
CB E1 Series
No. of Poles
1 Pole
Circuit Breaker Mounting
Plug In
Trip Time
-
Current Rating
2A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate