Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800023
Order Code3285336
Also Known As2800023, CN-LAMBDA/4-5.9-SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €232.550 |
Price for:Each
Minimum: 1
Multiple: 1
€232.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800023
Order Code3285336
Also Known As2800023, CN-LAMBDA/4-5.9-SB
Technical Datasheet
Peak Surge Current60kA
Impedance50ohm
Suppressor MountingPlug In / Socket
Product Range-
No. of Poles-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Surge Current
60kA
Suppressor Mounting
Plug In / Socket
No. of Poles
-
Impedance
50ohm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1951