Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2818148
Order Code3252817
Product RangeCN-UB Series
Also Known As2818148, CN-UB-280DC-SB
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.600 |
Price for:Each
Minimum: 1
Multiple: 1
€146.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2818148
Order Code3252817
Product RangeCN-UB Series
Also Known As2818148, CN-UB-280DC-SB
Technical Datasheet
Peak Surge Current20kA
Impedance-
Suppressor MountingPanel
Product RangeCN-UB Series
No. of Poles-
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
-
Product Range
CN-UB Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1461