Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2880147
Order Code3285343
Also Known As2880147, D-LAN-19"-16
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2880147
Order Code3285343
Also Known As2880147, D-LAN-19"-16
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)16Ports
Peak Surge Current10kA
Suppressor MountingRack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
10kA
Product Range
-
No. of LAN Ports (Input)
16Ports
Suppressor Mounting
Rack
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.0591