Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800763
Order Code3257536
Product RangeDATATRAB Series
Also Known As2800763, D-LAN-CAT.5-HC
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.770 |
Price for:Each
Minimum: 1
Multiple: 1
€146.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800763
Order Code3257536
Product RangeDATATRAB Series
Also Known As2800763, D-LAN-CAT.5-HC
Technical Datasheet
Suppressor TypePOE Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current350A
Suppressor MountingDIN Rail
Product RangeDATATRAB Series
SVHCLead (25-Jun-2025)
Technical Specifications
Suppressor Type
POE Surge Protector
Peak Surge Current
350A
Product Range
DATATRAB Series
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
DIN Rail
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178