Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859084
Order Code3285346
Also Known As2859084, D-LAN-CAT.5E-U
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €240.900 |
Price for:Each
Minimum: 1
Multiple: 1
€240.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859084
Order Code3285346
Also Known As2859084, D-LAN-CAT.5E-U
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current2.5kA
Suppressor MountingPanel / Chassis
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
2.5kA
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
Panel / Chassis
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1254