Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150791
Order Code3577672
Product RangeDMC
Also Known As1150791, DMC 0,5/ 2-G1SHL-2,54P20THRR24
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.000 |
| 10+ | €3.500 |
| 100+ | €2.900 |
| 250+ | €2.600 |
| 500+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150791
Order Code3577672
Product RangeDMC
Also Known As1150791, DMC 0,5/ 2-G1SHL-2,54P20THRR24
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Ways
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeDMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
DMC
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003