Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2715953
Order Code179086
Product RangeEB 80
Also Known As2715953, EB80DIKRED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.250 |
5+ | €38.470 |
10+ | €37.680 |
25+ | €36.900 |
50+ | €36.110 |
Price for:Each
Minimum: 1
Multiple: 1
€39.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2715953
Order Code179086
Product RangeEB 80
Also Known As2715953, EB80DIKRED
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions80Ways
Pitch Spacing-
Product RangeEB 80
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2715953 EB80DIKRED is a 80-way silver fixed bridge Jumper made up of copper. It is suitable for use with the EB 80 series terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
80Ways
Product Range
EB 80
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039