Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1032921
Order Code4247934
Also Known As1032921, ELR 1-SC-24DC/600AC-30
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €107.040 | 
| 5+ | €105.210 | 
| 10+ | €103.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€107.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1032921
Order Code4247934
Also Known As1032921, ELR 1-SC-24DC/600AC-30
Technical Datasheet
Load Current30A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Voltage Turn On
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Zero voltage switch, single-phase solid-state contactor
- 24VDC rated actuating voltage UC, 30A rated operating current at AC-51
- 1 number of phase, 28W maximum power dissipation for nominal condition
- Operating voltage range from 42VAC to 660VAC, 45Hz, 65Hz mains frequency
- Screw connection method (control circuits, load circuit)
- DIN rail mounting type, green LED operating voltage display
- Ring cable lug connection method (protective conductor connection)
- Ambient temperature (operation) range from -30 to 70°C
- EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 55011 standards/regulations
- Dimension is (W x H x D) 18mm x 110mm x 103mm
Technical Specifications
Load Current
30A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
42VAC
Product Range
-
Operating Voltage Max
660VAC
Switching Mode
Zero Voltage Turn On
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256