Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297031
Order Code3285221
Product RangeELR
Also Known As2297031, ELR W3- 24DC/500AC- 2I
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €208.740 |
Price for:Each
Minimum: 1
Multiple: 1
€208.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297031
Order Code3285221
Product RangeELR
Also Known As2297031, ELR W3- 24DC/500AC- 2I
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating3.3W
No. of PhasesThree Phase
No. of Poles-
Current Rating40mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (21-Jan-2025)
Product Overview
2297031 is a ELR W3- 24DC/500AC- 2I - hybrid motor starter.
- 3 phases reversing starter motor type
- Switching frequency is ≤ 2Hz (load-dependent)
- 2.2W maximum power dissipation for nominal condition
- 24V DC rated control circuit supply voltage US and 40mA rated control supply current IS
- Control supply voltage range from 19.2V DC to 30V DC
- Surge protection and reverse polarity protection
- Screw connection, M3 screw thread and 8mm stripping length
- Conductor cross-section (rigid) 0.2mm² to 2.5mm²
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
40mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
3.3W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3085