Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5602192
Order Code3294970
Also Known As5602192, EM-DUO120/20/GFI/AUX/NO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.890 |
Price for:Each
Minimum: 1
Multiple: 1
€120.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5602192
Order Code3294970
Also Known As5602192, EM-DUO120/20/GFI/AUX/NO
Technical Datasheet
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating20A
Voltage Rating125V
Cord Length - Imperial-
Cord Length - Metric-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
-
Voltage Rating
125V
Cord Length - Metric
-
SVHC
Lead (25-Jun-2025)
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3285