Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804038
Order Code3260890
Also Known As0804038 (EO-CF/PT)
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.210 |
10+ | €10.010 |
25+ | €9.800 |
100+ | €9.600 |
250+ | €9.390 |
Price for:Each
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804038
Order Code3260890
Also Known As0804038 (EO-CF/PT)
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P
Connector ColourGrey
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
16A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07215