Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030323
Order Code2068557
Product RangeFBS
Also Known As3030323, FBS 10-8
Technical Datasheet
42 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €4.880 |
100+ | €4.780 |
250+ | €4.680 |
500+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030323
Order Code2068557
Product RangeFBS
Also Known As3030323, FBS 10-8
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions10Ways
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FBS 10-8 is a 10-position red Plug-in Bridge with copper contacts. The 3030323 jumper can bridge 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step. It is suitable for use with the terminal blocks.
- 41A Rated current
Applications
Industrial
Notes
The current value for the jumpers can deviate when used in different modular terminal blocks.
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
10Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092