Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1026923
Order Code3258331
Also Known As1026923, FL SWITCH 4000T-8POE-2SFP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,845.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,845.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1026923
Order Code3258331
Also Known As1026923, FL SWITCH 4000T-8POE-2SFP
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 8, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.612