Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702761
Order Code3285520
Also Known As2702761, GW DEVICE SERVER 2E/2DB9
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €787.730 |
Price for:Each
Minimum: 1
Multiple: 1
€787.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702761
Order Code3285520
Also Known As2702761, GW DEVICE SERVER 2E/2DB9
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports6 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, RS-232 x 2, RS-422 x 2, RS-485 x 2
Device Server MountingDIN Rail / Wall
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
Lead (21-Jan-2025)
No. of Serial Communication Ports
6 Port
Port Types
RJ45 x 2, RS-232 x 2, RS-422 x 2, RS-485 x 2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211