Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411441
Order Code3287093
Product RangeB
Also Known As1411441, HC-B-G-M40-EC-AL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €32.290 |
Price for:Each
Minimum: 1
Multiple: 1
€32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411441
Order Code3287093
Product RangeB
Also Known As1411441, HC-B-G-M40-EC-AL
Technical Datasheet
Product RangeB
Thread Size - MetricM40
Cable Gland MaterialAluminium
Gland ColourSilver
Cable Diameter Min19mm
Cable Diameter Max27mm
IP / NEMA RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B
Cable Gland Material
Aluminium
Cable Diameter Min
19mm
IP / NEMA Rating
IP66, IP67
Thread Size - Metric
M40
Gland Colour
Silver
Cable Diameter Max
27mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1417