Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1679414
Order Code3294005
Product RangeHEAVYCON
Also Known As1679414, HC-K 4/0-ESTS
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.460 |
5+ | €60.230 |
10+ | €59.000 |
25+ | €57.770 |
50+ | €56.540 |
Price for:Each
Minimum: 1
Multiple: 1
€61.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1679414
Order Code3294005
Product RangeHEAVYCON
Also Known As1679414, HC-K 4/0-ESTS
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeB16
Heavy Duty Contact TypeScrew Pin
Current Rating80A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
4+PE Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B16
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12