Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861713
Order Code3268715
Product RangeIB IL
Also Known As2861713, IB IL 24 DI 2-2MBD-PAC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861713
Order Code3268715
Product RangeIB IL
Also Known As2861713, IB IL 24 DI 2-2MBD-PAC
Technical Datasheet
No. of Digital Inputs2
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeIB IL
SVHCTo Be Advised
Technical Specifications
No. of Digital Inputs
2
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
IB IL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0814