Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924799
Order Code3256410
Product RangeMACX Analog Ex
Also Known As2924799, MACX MCR-EX-T-UIREL-UP-SP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €435.950 |
Price for:Each
Minimum: 1
Multiple: 1
€435.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924799
Order Code3256410
Product RangeMACX Analog Ex
Also Known As2924799, MACX MCR-EX-T-UIREL-UP-SP
Technical Datasheet
Signal Conditioner InputResistance, RTD, Thermocouple
Signal Conditioner OutputCurrent, Relay
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage230V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog Ex
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Resistance, RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current, Relay
Accuracy
-
Supply Voltage
230V
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3202