Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902061
Order Code3294133
Product RangeMINI Analog
Also Known As2902061, MINI MCR-2-UI-I-OLP
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €182.750 |
Price for:Each
Minimum: 1
Multiple: 1
€182.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902061
Order Code3294133
Product RangeMINI Analog
Also Known As2902061, MINI MCR-2-UI-I-OLP
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Power Consumption600mW
Product RangeMINI Analog
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Supply Voltage Min
8VDC
Power Consumption
600mW
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage Max
30VDC
Product Range
MINI Analog
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1273