Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864406
Order Code1706204
Also Known As2864406, MINI MCR-SL-1-1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €235.800 |
Price for:Each
Minimum: 1
Multiple: 1
€235.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864406
Order Code1706204
Also Known As2864406, MINI MCR-SL-1-1
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption450mW
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The MINI MCR-SL-1-1 is a MCR 3-way Isolating Amplifier for electrical isolation of analogue signals, with screw connection, 0(4) to 20mA input signal, 0(4) to 20mA output signal. The 6.2mm wide standard signal 3-way isolating amplifier MINI MCR-SL-I-I(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 20mA or 4 to 20mA are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.
- 3-way isolation
- Power supply possible via the foot element (TBUS)
- Entry-level alternative to configurable signal conditioners
- Low power consumption
- Fixed signal combinations
- For electrical isolation, conversion, amplification and filtering of standard analogue signals
Applications
Test & Measurement
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
19.2VDC
Power Consumption
450mW
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07