Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2982634
Order Code3257975
Product RangeOV Series
Also Known As2982634, OV-24DC/350DC/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €32.410 |
Price for:Each
Minimum: 10
Multiple: 10
€324.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2982634
Order Code3257975
Product RangeOV Series
Also Known As2982634, OV-24DC/350DC/1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max350VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min4.25VDC
Control Voltage Max32VDC
Product RangeOV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
350VDC
Relay Terminals
Solder
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
1A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
4.25VDC
Product Range
OV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0244