Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900375
Order Code2064618
Product RangePLC-INTERFACE Series
Also Known As2900375, PLC-OPIT- 5DC/ 24DC/2/ACT
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.680 |
5+ | €39.500 |
10+ | €38.610 |
Price for:Each
Minimum: 1
Multiple: 1
€40.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900375
Order Code2064618
Product RangePLC-INTERFACE Series
Also Known As2900375, PLC-OPIT- 5DC/ 24DC/2/ACT
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsSpring Clamp
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min-
Control Voltage Max5VDC
Product RangePLC-INTERFACE Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Product Overview
The PLC-OPIT- 5DC/ 24DC/2/ACT is a Solid State Relay Module with safe isolation according to DIN EN 50178 between coil and contact. The 2900375 PLC-INTERFACE for output functions, consisting of PLC-BPT/ACT basic terminal block with push-in connection and plug-in miniature solid state relay.
- Yellow LED operating voltage display
- Surge and polarity protection diode
- Free-wheeling and reverse polarity protection
- Push-in input/output connection
- Actuator connected directly to relay module
- No need for additional modular terminal blocks
- Functional plug-in bridges
- Time savings of up to 60%
- Space savings of up to 80%
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Spring Clamp
Operating Voltage Min
3VDC
Control Voltage Max
5VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032