Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070200
Order Code3126521
Product RangePRC
Also Known As1070200, PRC 3-HEAD-MS6-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
10+ | €6.560 |
100+ | €6.070 |
250+ | €5.950 |
500+ | €5.830 |
Price for:Each
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070200
Order Code3126521
Product RangePRC
Also Known As1070200, PRC 3-HEAD-MS6-2
Technical Datasheet
Product RangePRC
No. of Contacts3Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact Plating-
For Use WithPhoenix PRC Series 3Pos Industrial Circular Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PRC
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
3Contacts
Contact Termination Type
Screw
For Use With
Phoenix PRC Series 3Pos Industrial Circular Housings
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416