Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744872
Order Code3294186
Also Known As2744872, PSM-ARAMID-CUTTER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €292.290 |
Price for:Each
Minimum: 1
Multiple: 1
€292.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744872
Order Code3294186
Also Known As2744872, PSM-ARAMID-CUTTER
Technical Datasheet
Scissor TypeSewing / Embroidery
Blade Length42mm
Blade Length - Metric42mm
Overall Length - Metric165mm
Blade Length - Imperial1.65"
Overall Length - Imperial6.5"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Sewing / Embroidery
Blade Length - Metric
42mm
Blade Length - Imperial
1.65"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Blade Length
42mm
Overall Length - Metric
165mm
Overall Length - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1066