Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963941
Order Code3256105
Product RangePSR-SPP
Also Known As2963941, PSR-SPP- 24UC/ESA4/3X1/1X2/B
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €263.680 |
Price for:Each
Minimum: 1
Multiple: 1
€263.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963941
Order Code3256105
Product RangePSR-SPP
Also Known As2963941, PSR-SPP- 24UC/ESA4/3X1/1X2/B
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePSR-SPP
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (21-Jan-2025)
Product Overview
2963941 is a PSR-SPP- 24UC/ESA4/3X1/1X2/B - safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849.
- Nominal input voltage UN is 24VAC/DC
- Typical input current at UN is 140mA
- Contact type: 3 enabling current paths and 1 signalling current path
- Contact material: AgSnO2, + 0.2µm Au
- 250V AC/DC max switching voltage, 25mA/6A min/max inrush current
- Electromechanically forcibly guided, dust-proof relay
- DIN rail mounting
- 250V rated insulation voltage
- Degree of protection IP20 and IP54 min degree of protection of inst. location
- Ambient temperature (operation) range from -20 to 55°C
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSR-SPP
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2219